
The Bourns 4116R-002-221 is a 15-element bussed resistor network with a resistance of 220 ohms and a tolerance of 2%. It is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a DIP case and is available in rail or tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-002-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-002-221 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-002-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.