
The 4116R-002-682 is a 15-element bussed resistor network from Bourns. It features a resistance of 6.8kR with a tolerance of 2%. The network can handle a maximum power per element of 2.25W. It is available in a DIP package and has an operating temperature range of -55°C to 125°C. The resistor network is not RoHS compliant.
Sign in to ask questions about the Bourns 4116R-002-682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-002-682 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Power Per Element | 2.25W |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-002-682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.