RESISTOR, NETWORK, FILM, TERMINATOR, 2.25W, THROUGH HOLE MOUNT, DIP-16
Bourns 4116R-003-221/271 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 14 |
| Number of Elements | 2 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 220 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.