
Isolated resistor network featuring thick film technology and through-hole mounting. This component offers 8 elements, each with a 10 ohm resistance and 2% tolerance, rated for 250mW per element and a maximum operating voltage of 100V. The DIP package measures 21.97mm in length, 7.87mm in depth, and 0.185 inches in height, with a terminal pitch of 2.54mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-1-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
