
Thick film resistor network featuring 8 isolated elements, each rated at 100 Ohms with a 2% tolerance and 250mW power per element. This 16-pin DIP package offers a 2.54mm terminal pitch and through-hole mounting. Operating across a temperature range of -55°C to 125°C, it boasts a 100V voltage rating and a total power dissipation of 2.25W. Constructed with copper and epoxy materials, it is RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 4116R-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-101LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Material | Copper, Epoxy |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | -0.007inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
