
Eight-resistor network with 1kΩ resistance and 2% tolerance, featuring isolated circuitry and a 16-pin DIP package for through-hole mounting. This thick film resistor array operates from -55°C to 125°C with a 100V DC rated voltage and 250mW power per element. The component has a lead pitch of 2.54mm and dimensions of 21.97mm length, 7.87mm depth, and 4.57mm thickness.
Sign in to ask questions about the Bourns 4116R-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-102 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
