Thick film resistor network featuring 8 isolated elements, each with 10kR resistance and 2% tolerance. This 16-pin DIP component offers a power rating of 250mW per element and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it mounts via through-hole technology with a 2.54mm terminal pitch. The molded package measures 21.97mm in length, 4.69mm in width, and 4.57mm in height.
Sign in to ask questions about the Bourns 4116R-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-103LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.