
Thick film resistor network featuring 8 isolated elements, each with 100k Ohm resistance and 2% tolerance. This 16-pin DIP component offers a total power dissipation of 2.25W, with 250mW per element, and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it utilizes through-hole mounting with a 2.54mm terminal pitch. The molded package measures 21.97mm in length, 4.69mm in width, and 4.57mm in height, with lead lengths of 3.18mm. This RoHS compliant component is designed for reliable performance.
Bourns 4116R-1-104LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
