
The 4116R-1-150LF is an 8-resistor isolated DIP network from Bourns. It features a resistance of 15 ohms and a tolerance of 2%. The network is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are mounted through-hole and are packaged in a bulk quantity of 25 units. The 4116R-1-150LF is RoHS compliant and is suitable for use in a variety of applications, including industrial and commercial settings.
Bourns 4116R-1-150LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
