
Isolated resistor network featuring thick film technology, offering 8 independent resistors with a total of 16 contacts. Each element provides 2kΩ resistance with a 2% tolerance and a power rating of 250mW. The component operates within a -55°C to 125°C temperature range and has a 100V DC rated voltage. Designed for through-hole mounting in a DIP package with a 2.54mm terminal pitch, this RoHS compliant component is suitable for various electronic applications.
Bourns 4116R-1-202LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.