
The Bourns 4116R-1-221 is a 16-element isolated resistor network with a resistance of 220 ohms and a DC rated voltage of 100 volts. It has a power per element of 250 milliwatts and a terminal pitch of 2.54 millimeters. This device is packaged in a DIP package and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 4116R-1-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-221 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
