
Thick film resistor network featuring 8 isolated elements, each with 220 Ohm resistance and 2% tolerance. This 16-pin DIP component offers a power rating of 250mW per element and a voltage rating of 100V. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C. Constructed with copper and epoxy materials, this RoHS compliant network is molded for durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-1-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Material | Copper, Epoxy |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | -0.007inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
