
Eight-resistor network with 27 Ohm resistance and 2% tolerance, featuring isolated circuits and a thick film technology. This component is housed in a 16-pin DIP package with a 2.54mm lead pitch, designed for through-hole mounting. It operates across a temperature range of -55°C to 125°C and offers 250mW power per element with a DC rated voltage of 100V.
Sign in to ask questions about the Bourns 4116R-1-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-270 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.