
Eight-resistor network with 330 Ohm resistance and 2% tolerance, featuring isolated circuit type and thick film technology. This 16-pin DIP package component is designed for through-hole mounting with a 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C and has a DC rated voltage of 100V, with 250mW power per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-1-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 7.87mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
