
This 8-channel isolated resistor network from Bourns features a resistance of 500R with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP package. The resistors are mounted through-hole and have a power rating of 250mW. The network is RoHS compliant and available in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the Bourns 4116R-1-501LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-501LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.185inch |
| Lead Pitch | 8.64mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-501LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.