
The 4116R-1-502LF is an isolated resistor network from Bourns, featuring 8 resistors with a resistance of 5kR and a tolerance of 2%. It is constructed using THICK FILM technology and is packaged in a DIP format. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The 4116R-1-502LF is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Bourns 4116R-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-502LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.