The 4116R-1-503LF is an 8-channel isolated resistor network from Bourns, featuring a 50kR resistance value and 2% tolerance. It is designed for use in high-reliability applications and is available in a DIP package with a through-hole mount. The device operates over a temperature range of -55°C to 125°C and has a maximum power per element of 250mW.
Sign in to ask questions about the Bourns 4116R-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-1-503LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.