
The 4116R-1-802 is an isolated resistor network from Bourns, featuring 8 resistors with a resistance of 8kR and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a DIP package with a terminal pitch of 2.54mm and is suitable for through-hole mounting. Each resistor has a power rating of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-1-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 8kR |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.