The Bourns 4116R-1-913 is an 8-resistor isolated network with a resistance of 91kR and a tolerance of 2%. It is packaged in a DIP format and is designed for through-hole mounting. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 25 and is packaged in a rail/Tube format.
Bourns 4116R-1-913 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 91kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.