The Bourns 4116R-2-103 is a 15-element resistor network with a resistance of 10000 Ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C. The device is packaged in a DIP package with dimensions of 21.97mm in length, 7.87mm in width, and 4.57mm in height.
Sign in to ask questions about the Bourns 4116R-2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-2-103 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 7.87 |
| Package Height | 4.57 |
| Series | 4100R |
| Resistance | 10000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.