
15-resistor network with 1M ohm resistance and 2% tolerance, featuring a bussed circuit configuration within a 16-pin DIP package. This through-hole mount component utilizes thick film technology and offers a terminal pitch of 2.54mm. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 100V and provides 125mW power per element. The component is lead-free, RoHS compliant, and has tin contact plating.
Bourns 4116R-2-105LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.