
15-resistor network with 180 Ohm resistance and 2% tolerance, featuring a bussed circuit configuration. This component is housed in a 16-pin DIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It operates across a temperature range of -55°C to 125°C and has a power rating of 125mW per element, with a DC rated voltage of 100V. Contact plating is Tin/Lead.
Bourns 4116R-2-181 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 180R |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-2-181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.