15-resistor network with 22 Ohm resistance and 2% tolerance, housed in a 16-pin DIP package for through-hole mounting. Features a bussed circuit configuration and a thick film technology. Operates across a -55°C to 125°C temperature range with a 100V voltage rating. This lead-free and RoHS compliant component offers 125mW power per element.
Bourns 4116R-2-220LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.