
The Bourns 4116R-2-221 is a 16-element bussed resistor network with a resistance of 220 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a DIP format. The network is rated for a maximum power per element of 125 milliwatts and is available in a packaging quantity of 25 units per rail or tube. The resistor network is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Bourns 4116R-2-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-2-221 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-2-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.