15-resistor array with 39 Ohm resistance and 2% tolerance, featuring a bussed circuit type and DIP package. This through-hole mount component offers 16 contacts with a 2.54mm terminal pitch, a 100V voltage rating, and 125mW power per element. Operating from -55°C to 125°C, it is lead-free and RoHS compliant with tin contact plating.
Bourns 4116R-2-390LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-390LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.