Through-hole mount resistor network featuring 15 isolated resistors, each with a 47 Ohm resistance and 2% tolerance. This bussed circuit type component is housed in a 16-pin DIP package with a 2.54mm terminal pitch. Rated for 100V DC, each element can dissipate up to 125mW. Operating across a -55°C to 125°C temperature range, it offers tin contact plating and lead-free, RoHS-compliant construction.
Bourns 4116R-2-470LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
