
15-resistor network with 820 Ohm resistance and 2% tolerance, housed in a 16-pin DIP package for through-hole mounting. Features bussed circuitry, tin contact plating, and a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range with a 100V DC rated voltage and 125mW power per element. Lead-free and RoHS compliant.
Sign in to ask questions about the Bourns 4116R-2-821LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-2-821LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-821LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.