Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-3-161/261LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 2.25W |
| Resistance | 260R |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-3-161/261LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.