
The Bourns 4116R-3-221/271 is a dual terminator resistor network with 16 contacts and 28 resistors. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a DIP case with a lead pitch of 2.54mm and a height of 4.57mm. It is rated for 2.25W per element and has a resistance of 270R with a tolerance of 2%. The network is not RoHS compliant and contains lead.
Bourns 4116R-3-221/271 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
