
The Bourns 4116R-3-221/271LF is a dual terminator resistor network with 28 elements, each with a resistance of 270 ohms and a tolerance of 2%. It is constructed using thick film technology and is available in a DIP package with a lead pitch of 2.54mm and a length of 21.97mm. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is RoHS compliant and is suitable for use in a variety of applications.
Bourns 4116R-3-221/271LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.