
Dual terminator resistor network featuring thick film technology and a DIP package for through-hole mounting. Offers 28 resistors with a 2.25W power rating per element and a resistance value of 330 ohms. Operates within a -55°C to 125°C temperature range with a 2% tolerance and 100V DC rated voltage. Contact plating is tin/lead, and the terminal pitch is 2.54mm.
Bourns 4116R-3-221/331 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Lead |
| Depth | 7.87mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 24.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
