
The 4116R-3-221/391 is a dual terminator resistor network from Bourns, featuring 28 resistors in a DIP package with a lead pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C and has a power rating of 2.25W per element. This resistor network is designed for through-hole mounting and is part of the 4100R series.
Sign in to ask questions about the Bourns 4116R-3-221/391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-3-221/391 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 390R |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-3-221/391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.