The 4116R-3-221/391LF is a 28-element dual terminator resistor network from Bourns. It features a resistance value of 390 ohms with a tolerance of 2%. The network is constructed using thick film technology and has a power rating of 2.25 watts. The resistors are mounted through-hole and have a terminal pitch of 2.54mm. The network is packaged in a molded case and is available in quantities of 25. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Bourns 4116R-3-221/391LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-3-221/391LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 2.25W |
| Resistance | 390R |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-3-221/391LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.