
The Bourns 4116R-3-302/622LF is a dual terminator resistor network with 28 elements, each with a resistance of 6.2kR and a tolerance of 2%. It is designed for through-hole mounting and has a power rating of 2.25W. The network is packaged in a DIP case with a lead pitch of 2.54mm and a length of 21.97mm. It is compliant with RoHS standards and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 4116R-3-302/622LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-3-302/622LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-3-302/622LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
