
DIP package resistor network featuring dual terminator circuit type and through-hole mounting. This thick film component offers 28 resistors with a 2.54mm terminal pitch, 16 contacts, and a 2.25W power per element rating. Resistance values are 330 ohms and 470 ohms, with a 2% tolerance and 100ppm/°C temperature coefficient. Operating temperature range spans -55°C to 125°C, with a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4116R-3-331/471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Lead |
| Depth | 7.87mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-3-331/471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.