The Bourns 4116R-3-391/821LF is a 28-element dual terminator resistor network with a resistance of 820 ohms and a tolerance of 2%. It is constructed using THICK FILM technology and is suitable for through hole mounting. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a molded package with a terminal pitch of 2.54mm and a power per element of 2.25W.
Bourns 4116R-3-391/821LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 2.25W |
| Resistance | 820R |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-3-391/821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.