The Bourns 4116R-3-681/681LF is a dual terminator resistor network with 28 resistors, each with a 2% tolerance. It is packaged in a molded case and is designed for through-hole mounting. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with tin and have a power per element of 2.25W.
Bourns 4116R-3-681/681LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 2.25W |
| Resistance | 680R |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.