
The Bourns 4116R-R2R-103LF is a 15-element R2R ladder resistor network with a resistance of 10kR and a tolerance of 2%. It is packaged in a DIP package and is designed for through-hole mounting. The network is rated for operation between -55°C and 125°C. Each element is capable of handling 125mW of power. The resistor network is RoHS compliant and is available in quantities of 25 per package.
Sign in to ask questions about the Bourns 4116R-R2R-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-R2R-103LF technical specifications.
| Package/Case | DIP |
| Circuit Type | R2R Ladder |
| Contact Plating | Tin |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-R2R-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.