
This is a 10-element resistor with a resistance value of 470 ohms, a power rating of 2.8 watts per element, and a tolerance of 2%. It is designed for through-hole mounting and features a DIP package with a lead pitch of 2.54 millimeters. The resistor operates over a temperature range of -55 degrees Celsius to 125 degrees Celsius and is compliant with RoHS regulations. It is packaged in a rail or tube with 20 units per package.
Bourns 4120R-1-471LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 2.8W |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.