The 4120R-601-101/201 is a 10-resistor EMI filter from Bourns, packaged in a 20-unit bulk quantity. It features a 7.87mm lead pitch and a DIP termination. The filter operates within a temperature range of -55°C to 105°C and has a power per element rating of 2.8W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 2.8W |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |