
Through-hole mount RC network featuring 8 channels and 8 elements. Offers 25 Ohm resistance with 10% tolerance and 200pF capacitance with 30% tolerance. Rated for 25V operation and a maximum temperature of 85°C. DIP package with PC pin termination, UL94 V-0 flammability rating, and RoHS compliance.
Bourns 4120R-601-250/201L technical specifications.
| Attenuation Value | -3dB |
| Capacitance | 200pF |
| Package/Case | DIP |
| Depth | 8.64mm |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Impedance | 25R |
| Length | 27.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 601 |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4120R-601-250/201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
