
Eight-channel RC network T-filter featuring 25 Ohm impedance and 50pF capacitance per channel. This through-hole component offers a -3dB attenuation value with a resistance tolerance of 10% and a capacitance tolerance of 30%. Rated for 25V AC/DC and 50V DC, it operates between -10°C and 85°C and boasts a UL94 V-0 flammability rating. Packaged in a DIP case with PC pin terminations, it is RoHS and REACH SVHC compliant.
Bourns 4120R-601-250/500L technical specifications.
| Attenuation Value | -3dB |
| Capacitance | 50pF |
| Package/Case | DIP |
| Depth | 8.64mm |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Impedance | 25R |
| Length | 27.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 25R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 601 |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 50V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4120R-601-250/500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
