Res Thick Film NET 9.1K Ohm 2% 3/5W ±100ppm/C BUS Molded 4-Pin SIP Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.25inch |
| Length | 0.384inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 9.1kR |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |