
Resistor Networks & Arrays 4pin 3Kohm
Bourns 4304M-102-302 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.25inch |
| Lead Pitch | 2.54mm |
| Length | 0.384inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 3kR |
| Series | 4300M |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
No datasheet is available for this part.
