The Bourns 4304M-102-471LF is an isolated 2-resistor network with a resistance of 470 ohms and a tolerance of 2%. It is designed for through-hole mounting and has a power rating of 400mW. The device is packaged in a SIP format and is available in quantities of 250. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with tin and have a terminal pitch of 2.54mm. The device is RoHS compliant and is not a military standard.
Sign in to ask questions about the Bourns 4304M-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4304M-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.25inch |
| Length | 9.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4304M-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.