
This 4-resistor network from Bourns features a resistance value of 330 ohms with a tolerance of 2%. The resistors are packaged in a molded case and are designed for through-hole mounting. The network is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4304M-104-221/331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Plating | Tin |
| Length | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 250Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4304M-104-221/331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.