Res Thick Film NET 150 Ohm 2% 0.9W ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.25inch |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not CompliantNo |