
SIP resistor network featuring 5 isolated elements, each rated at 100 Ohms with a 2% tolerance. This thick film technology component offers a 100V DC voltage rating and 200mW power per element. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a -55°C to 125°C temperature range. The bussed circuit type and 6 contacts are housed within a SIP package measuring 0.584" L x 0.195" H x 0.085" W. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Bourns 4306R-101-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.