
Bussed resistor network featuring thick film technology and a SIP-6 package. Offers 5 isolated resistive elements, each rated at 200mW with a total power of 0.75W. Resistance value is 1kΩ with a ±2% tolerance and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 125°C with a 100V DC voltage rating. Through-hole mount design with a 2.54mm terminal pitch. RoHS compliant.
Sign in to ask questions about the Bourns 4306R-101-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
