
Bussed resistor network, featuring thick film technology and a SIP package for through-hole mounting. This component offers 5 isolated resistive elements, each rated at 0.2W, with a total power dissipation of 0.75W. The network provides a resistance of 10kΩ with a ±2% tolerance and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the Bourns 4306R-101-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
